+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS2MDK58K2B

LED; white warm; 5mm; candle light effect,blinking; 220÷330mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS2MDK58K2B
TME Symbol:
OS2MDK58K2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
5mm
LED version
blinking, candle light effect
Luminosity
220...330mcd
Viewing angle
180°
Mounting
THT
Operating voltage
2.5...5V DC
LED current
20mA
LED lens
diffused, white
Front
Rocket
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
2000-2400K
Chromatic coordinates
x: 0.51; y: 0.41
Gross weight0.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OS2MDK58K2B
1425 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs