+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SK51A5A

LED; blue; 5mm; candle light effect,blinking; 1560÷2180mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SK51A5A
TME Symbol:
OSB5SK51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking, candle light effect
Luminosity
1560...2180mcd
Viewing angle
100°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent with diffused finish
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.296 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SK51A5A
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.