+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS5A31A

LED; blue; 5mm; blinking; 2000÷2500mcd; 30°; 3÷4.5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS5A31A
TME Symbol:
OSB5SS5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking
Luminosity
2000...2500mcd
Viewing angle
30°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...4.5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.297 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SS5A31A
675 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs