+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS5B64A

LED; blue; 5mm; blinking; 330÷500mcd; 60°; 3÷5VDC; 20mA; 1.8Hz

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS5B64A
TME Symbol:
OSB5SS5B64A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking
Luminosity
330...500mcd
Viewing angle
60°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
blue, diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SS5B64A
929 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 100 pcs