+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSBWDF5A31A

LED; blue/white cold; 5mm; blinking; 1560÷2180mcd,7000÷8400mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSBWDF5A31A
TME Symbol:
OSBWDF5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue/white cold
LED diameter
5mm
LED version
blinking
Luminosity
1560...2180mcd, 7000...8400mcd
Viewing angle
30°
Wavelength
462.5...472.5nm
Mounting
THT
Operating voltage
3...5V DC
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5Hz
Operating temperature
-30...85°C
Colour temperature
8000-18000K
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSBWDF5A31A
0 in TME stock
Net price for quantities from 2 pcs - 0.30 GBPGross price for quantities from 2 pcs - 0.36 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.22 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.20 GBP
No. of pieces (Multiplicity: 2)