+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG8HS34E1A

LED; yellow green; 3mm; blinking; 45÷68mcd; 140°; 3÷5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8HS34E1A
TME Symbol:
OSG8HS34E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
LED diameter
3mm
LED version
blinking
Luminosity
45...68mcd
Viewing angle
140°
Wavelength
565...575nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
flat
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSG8HS34E1A
14 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.