+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5DS5F62B

LED; white warm; 4.8mm; blinking; 1560÷2180mcd; 60°; 3/3.5/5VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5DS5F62B
TME Symbol:
OSM5DS5F62B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
4.8mm
LED version
blinking
Luminosity
1560...2180mcd
Viewing angle
60°
Mounting
THT
Operating voltage
3/3.5/5V DC
LED current
20mA
LED lens
diffused, white
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Operating temperature
-30...85°C
Colour temperature
2700-3200K
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSM5DS5F62B
1 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.49 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.39 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.31 GBP
Net price for quantities from 300 pcs - 0.17 GBPGross price for quantities from 300 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 2000 pcs - 0.12 GBPGross price for quantities from 2000 pcs - 0.14 GBP
Net price for quantities from 5000 pcs - 0.11 GBPGross price for quantities from 5000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.