+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPMDF5A31A

LED; green/white warm; 5mm; blinking; 5800÷7000mcd,7000÷8400mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPMDF5A31A
TME Symbol:
OSPMDF5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green/white warm
LED diameter
5mm
LED version
blinking
Luminosity
5800...7000mcd, 7000...8400mcd
Viewing angle
30°
Wavelength
520...530nm
Mounting
THT
Operating voltage
3...5V DC
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5Hz
Operating temperature
-30...85°C
Colour temperature
2700-3300K
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSPMDF5A31A
1969 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs