+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JS5F64B

LED; red; 4.8mm; blinking; 220÷330mcd; 60°; 3/3.5/5VDC; 20mA; 1.8Hz


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JS5F64B
TME Symbol:
OSR5JS5F64B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
4.8mm
LED version
blinking
Luminosity
220...330mcd
Viewing angle
60°
Wavelength
620...630nm
Mounting
THT
Operating voltage
3/3.5/5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Operating temperature
-30...85°C
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSR5JS5F64B
17 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 300 pcs - 0.42 EURGross price for quantities from 300 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.