+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5MS5F64B

LED; red; 4.8mm; blinking; 1120÷1560mcd; 60°; 3/3.5/5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5MS5F64B
TME Symbol:
OSR5MS5F64B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
4.8mm
LED version
blinking
Luminosity
1120...1560mcd
Viewing angle
60°
Wavelength
620...630nm
Mounting
THT
Operating voltage
3/3.5/5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Operating temperature
-30...85°C
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSR5MS5F64B
90 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.