+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBMS5A32A

LED; red/blue; 5mm; bicolour,blinking; 30°; 3÷5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBMS5A32A
TME Symbol:
OSRBMS5A32A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
LED diameter
5mm
LED version
bicolour, blinking
Viewing angle
30°
Wavelength
465...475nm, 620...630nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused, white
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Luminosity of blue colour
1000...1350mcd
Luminosity of red colour
2500...3500mcd
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSRBMS5A32A
282 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 300 pcs - 0.15 EURGross price for quantities from 300 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs