+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MA34E2A

LED; RGB; 3mm; tricolour; 140°; 3.8÷5VDC; 20mA; Lens: white,diffused

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MA34E2A
TME Symbol:
OST1MA34E2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
3mm
LED version
tricolour
Viewing angle
140°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
diffused, white
Front
flat
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Luminosity of green colour
1560mcd
Luminosity of blue colour
330mcd
Luminosity of red colour
750mcd
Shape
round
Gross weight0.151 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MA34E2A
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)