+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MA56A1A

LED; RGB; 4.8mm; blinking,tricolour; 100°; 3.8÷5VDC; 20mA; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MA56A1A
TME Symbol:
OST1MA56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
4.8mm
LED version
blinking, tricolour
Viewing angle
100°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Luminosity of green colour
3000...4200mcd
Luminosity of blue colour
1560...2180mcd
Luminosity of red colour
2180...3000mcd
Shape
round
Common electrode
anode, cathode
Gross weight0.214 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MA56A1A
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.