+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MAS4C1A

LED; RGB; blinking,tricolour; 120°; 3.8÷5VDC; 20mA; 5x5x1.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MAS4C1A
TME Symbol:
OST1MAS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED version
blinking, tricolour
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
SMD
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
transparent
Dimensions
5x5x1.5mm
Luminosity of green colour
1120...1560mcd
Luminosity of blue colour
330...500mcd
Luminosity of red colour
750...1120mcd
Case - mm
5050
Case
PLCC6
Gross weight0.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MAS4C1A
666 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs