+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MC8131A

LED; RGB; 8mm; blinking,tricolour; 30°; 3.8÷5VDC; 20mA; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MC8131A
TME Symbol:
OST1MC8131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
8mm
LED version
blinking, tricolour
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Operating temperature
-30...85°C
Luminosity of green colour
12000...14400mcd
Luminosity of blue colour
3000...4000mcd
Luminosity of red colour
7000...8400mcd
Shape
round
Common electrode
anode, cathode
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MC8131A
1884 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 20 pcs - 0.29 USDGross price for quantities from 20 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs