+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSUB5X31A

LED; blue; 5mm; blinking; 1560÷3000mcd; 30°; 4.5÷6VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSUB5X31A
TME Symbol:
OSUB5X31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking
Luminosity
1560...3000mcd
Viewing angle
30°
Wavelength
470nm
Mounting
THT
Operating voltage
4.5...6V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.304 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSUB5X31A
1530 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 300 pcs - 0.13 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs