+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JS34E1A

LED; yellow; 3mm; blinking; 150÷220mcd; 140°; 3÷5VDC; 20mA; 1.8Hz

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JS34E1A
TME Symbol:
OSY5JS34E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
3mm
LED version
blinking
Luminosity
150...220mcd
Viewing angle
140°
Wavelength
585...595nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
flat
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSY5JS34E1A
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.