+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JS8134A

LED; yellow; 8mm; blinking; 220÷330mcd; 60°; 3÷5VDC; 20mA; 1.8Hz


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JS8134A
TME Symbol:
OSY5JS8134A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
8mm
LED version
blinking
Luminosity
220...330mcd
Viewing angle
60°
Wavelength
585...595nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused, yellow
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Operating temperature
-30...85°C
Gross weight0.698 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSY5JS8134A
896 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 100 pcs