+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYBMS3131A

LED; yellow/blue; 3mm; bicolour; 30°; 3÷4.5VDC; 20mA; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBMS3131A
TME Symbol:
OSYBMS3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/blue
LED diameter
3mm
LED version
bicolour
Viewing angle
30°
Wavelength
465...475nm, 585...595nm
Mounting
THT
Operating voltage
3...4.5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Luminosity of blue colour
2180...3000mcd
Luminosity of yellow colour
5800...7000mcd
Gross weight0.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSYBMS3131A
1935 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts