+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212629

Tools set: general purpose; case; 51pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212629

Alternative designations: TOOL-CASE

TME Symbol:
PH-1212629

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
general purpose
Kind of package
case
Quantity in set/package
51pcs.
Kit contents
  • 6-angles sockets
  • Allen keys
  • combination spanners
  • crimping tool
  • insulated ferrules
  • insulated screwdrivers
  • key for control cabinets
  • roller tape measure
  • stripping tool
  • voltage tester
Gross weight11.2 kg
See other products in this category: Tool Sets PHOENIX CONTACT,
*
1212629
1 in TME stock
Net price for quantities from 1 set - 1 868.73 USDGross price for quantities from 1 set - 2 242.47 USD
Net price for quantities from 5 set - 1 693.54 USDGross price for quantities from 5 set - 2 032.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change