+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-059A

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; horizontal

Manufacturer: Same Sky

Manufacturer part number:
PJ-059A
TME Symbol:
PJ059A
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Locking system
TwistLock
Contact size
5.7/2mm
Plug outside diameter
5.7mm
Plug inside diameter
2mm
Length of metal part
9.5mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight185 g
See other products in this category: DC power connectors Same Sky,
*
PJ-059A
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)