+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-059AH

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; horizontal

Manufacturer: Same Sky

Manufacturer part number:
PJ-059AH
TME Symbol:
PJ059AH

Specification

Manufacturer
Same Sky
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Locking system
TwistLock
Contact size
5.7/2mm
Plug outside diameter
5.7mm
Plug inside diameter
2mm
Length of metal part
9.5mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky,
*
PJ-059AH
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 150 pcs - 0.70 USDGross price for quantities from 150 pcs - 0.84 USD
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.81 USD
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.78 USD
Net price for quantities from 1050 pcs - 0.63 USDGross price for quantities from 1050 pcs - 0.76 USD
Net price for quantities from 2550 pcs - 0.60 USDGross price for quantities from 2550 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)