+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-059BH

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; horizontal

Manufacturer: Same Sky

Manufacturer part number:
PJ-059BH
TME Symbol:
PJ059BH

Specification

Manufacturer
Same Sky
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Locking system
TwistLock
Contact size
5.9/2.5mm
Plug outside diameter
5.9mm
Plug inside diameter
2.5mm
Length of metal part
9.5mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky,
*
PJ-059BH
0 in TME stock
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.77 GBP
Net price for quantities from 5 pcs - 0.58 GBPGross price for quantities from 5 pcs - 0.70 GBP
Net price for quantities from 10 pcs - 0.55 GBPGross price for quantities from 10 pcs - 0.66 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.45 GBPGross price for quantities from 100 pcs - 0.54 GBP
Net price for quantities from 250 pcs - 0.44 GBPGross price for quantities from 250 pcs - 0.53 GBP
Net price for quantities from 300 pcs - 0.43 GBPGross price for quantities from 300 pcs - 0.52 GBP
Net price for quantities from 600 pcs - 0.42 GBPGross price for quantities from 600 pcs - 0.50 GBP
No. of pieces (Multiplicity: 1)