+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-014

Connector: DC supply; plug; 5A; 24V; PIN: 2; soldering; 4.75/1.7mm

Manufacturer: Same Sky®

Manufacturer part number:
PP-014
TME Symbol:
PP014

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
5A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
4.75/1.7mm
Plug outside diameter
4.75mm
Plug inside diameter
1.7mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP-014
0 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 5 pcs - 1.78 EURGross price for quantities from 5 pcs - 2.13 EUR
Net price for quantities from 10 pcs - 1.70 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 25 pcs - 1.60 EURGross price for quantities from 25 pcs - 1.91 EUR
Net price for quantities from 50 pcs - 1.52 EURGross price for quantities from 50 pcs - 1.82 EUR
Net price for quantities from 100 pcs - 1.47 EURGross price for quantities from 100 pcs - 1.76 EUR
Net price for quantities from 250 pcs - 1.39 EURGross price for quantities from 250 pcs - 1.67 EUR
Net price for quantities from 500 pcs - 1.34 EURGross price for quantities from 500 pcs - 1.61 EUR
Net price for quantities from 1000 pcs - 1.26 EURGross price for quantities from 1000 pcs - 1.51 EUR
Net price for quantities from 2000 pcs - 1.20 EURGross price for quantities from 2000 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)