+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-038D

Connector: DC supply; plug; 4A; 20V; PIN: 2; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-038D
TME Symbol:
PP038D

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
4A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
3.8/1.35mm
Plug outside diameter
3.8mm
Plug inside diameter
1.35mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP-038D
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.23 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)