+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-2155

Connector: DC supply; plug; female; 7A; 20V; PIN: 2; vertical; 5.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PR-2155
TME Symbol:
PR2155

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
7A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Connector variant
unshielded
Length of metal part
11.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PR-2155
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.