+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KLAXON SIGNALS | |
Type of signaller | lighting-sound | |
Signalling method | blinking light, siren | |
Light source | LED | |
Colour | red | |
IP rating | IP21 | |
Body dimensions | Ø100x80mm | |
Sound level | 106dB | |
Manufacturer series | Sonos | |
Body material | polycarbonate | |
Operating temperature | -25...70°C | |
Number of tones | 32 | |
lens color | red |