You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSMN009-100P,127 NEXPERIA - Transistor N-MOSFET

Transistor: N-MOSFET; unipolar; 100V; 65A; Idm: 400A; 230W

Manufacturer part number:
PSMN009-100P,127

TME Symbol:
PSMN009-100P.127

NEXPERIA - logo

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
65A
Pulsed drain current
400A
Power dissipation
230W
Case
SOT78, TO220AB
Gate-source voltage
±20V
On-state resistance
23.8mΩ
Mounting
THT
Gate charge
156nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.01 g
Certificates
See other products in this category: THT N channel transistors NEXPERIA,
*
PSMN009-100P,127
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerTube = 50 pcs