You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3208511PHOENIX CONTACT-Splice terminal rail

Splice terminal: rail; PTTB; 16A; 500V; for DIN rail mounting

Manufacturer part number:
3208511

Alternative designations: PTTB 1,5/S

TME Symbol:
PTTB1.5/S

PHOENIX CONTACT - logo

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
PTTB
Current rating
16A
Rated voltage
500V
Mechanical mounting
for DIN rail mounting
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.14...1.5mm2
Number of ways
2
Number of terminals
4
Width
3.5mm
Mounting rail size
TS35
Gross weight6.39 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
See other products from this series.:
*
3208511
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Packaging method by the manufacturerCardboard = 50 pcs
Way and cost of delivery
Payments