You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

197379 FESTO - Pneumatic tubing

Pneumatic tubing; -0.95÷10bar; PUN-H; Tube in.diam: 7mm; natural

Manufacturer part number:
197379

TME Symbol:
PUN-H-10X1.5-NT

FESTO - logo

Specification

Manufacturer
FESTO
Type of pneumatic accessories
pneumatic tubing
Operating pressure
-0.95...10bar
Material
polyurethane thermoplastic TPE-U
Cable external diameter
10mm
Manufacturer series
PUN-H
Tube inside diameter
7mm
Colour
natural
Bending radius
28mm
Shore hardness
52
Operating temperature
-35...60°C
Application
compressed air, water
Gross weight63.96 g
Certificates
See other products in this category: Connectors and tubing FESTO,
See other products from this series.:
*
197379
null in TME stock
Amount (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 30 mCardboard = 50 m