You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
Your account

8921060000WEIDMÜLLER-Relay interface

Relay: interface; 4PDT; Ucoil: 230VAC; 6A; 6A/240VAC

Manufacturer part number:
8921060000

TME Symbol: RCMKITI230VAC4COLD

WEIDMÜLLER - logo

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
Contacts configuration
4PDT
Rated coil voltage
230V AC
Max. operating current
6A
AC contacts rating @R(at resistive load)
at resistive load
6A / 240V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Switched voltage
max. 240V AC
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
27.2x77x78.3mm
Indication
LED
DimensionsSee
Gross weight96.9 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WEIDMÜLLER,
*
8921060000
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Packaging method by the manufacturerCardboard = 10 pcs
Way and cost of delivery
Payments