+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDS-10S-1045-D

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 50mΩ; PA9T


Manufacturer: Same Sky®

Manufacturer part number:
RDS-10S-1045-D
TME Symbol:
RDS10S1045D

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
50mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x4.5mm
Body material
PA9T
Flammability rating
UL94V-0
Row pitch
7.62mm
Terminals plating
gold-plated
Gross weight1.17 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS-10S-1045-D
0 in TME stock
Net price for quantities from 846 pcs - 1.15 EURGross price for quantities from 846 pcs - 1.38 EUR
No. of pieces (Multiplicity: 47)
Minimum order quantity: 846.
Multiplicity: 47.