+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | REFOND | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC6 | |
Case - mm | 5050 | |
Operating voltage | 1.8...2.4/2.8...3.6/2.8...3.6V DC | |
Dimensions | 5.4x4.95x1.6mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 460...475nm, 515...524nm, 619...625nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 530...1000mcd | |
Luminosity of blue colour | 180...650mcd | |
Luminosity of green colour | 850...2300mcd |