+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform you about changes in the delivery schedule between 24 December 2025 - 6 January 2026.
Here you will find out moreManufacturer | HOPE MICROELECTRONICS | |
Type of communications module | RF | |
Kind of module | FM transceiver | |
Kind of modulation | FSK | |
Frequency | 868MHz | |
Interface | SPI | |
Receiver sensitivity | -105dBm | |
Transmitter output power | 5dBm | |
Mounting | SMD | |
Data transfer rate | 115.2kbps |