+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RING23-920205-TH

Encoder: incremental; THT; 20imp/revol; Pos: 20; 5VDC; 10mA; L: 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RING23-920205-TH
TME Symbol:
RING23-920205-TH

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Number of positions
20
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...80°C
Shaft length
5mm
Shaft diameter
17mm
Body dimensions
23x23.6x4.5mm
Gross weight80 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RING23-920205-TH
0 in TME stock
Net price for quantities from 520 pcs - 7.37 EURGross price for quantities from 520 pcs - 8.84 EUR
No. of pieces (Multiplicity: 130)