+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RING28-161818-TH

Encoder: incremental; THT; 18imp/revol; Pos: 18; 5VDC; 10mA; L: 11mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RING28-161818-TH
TME Symbol:
RING28-161818-TH

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
18imp/revol.
Number of positions
18
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...80°C
Shaft length
11mm
Shaft diameter
21.6mm
Body dimensions
29.5x29.75x4mm
Gross weight70 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RING28-161818-TH
0 in TME stock
Net price for quantities from 525 pcs - 10.82 EURGross price for quantities from 525 pcs - 12.98 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 525.
Multiplicity: 75.