+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RING56-101530A-TH

Encoder: incremental; THT; 15imp/revol; Pos: 30; 5VDC; 1mA; L: 5.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RING56-101530A-TH
TME Symbol:
RING56-101530A-TH

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...80°C
Shaft length
5.5mm
Shaft diameter
45.5mm
Body dimensions
56.5x56.5x4.6mm
Gross weight370 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RING56-101530A-TH
0 in TME stock
Net price for quantities from 780 pcs - 14.34 EURGross price for quantities from 780 pcs - 17.21 EUR
No. of pieces (Multiplicity: 15)