You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCOTCH 1625 400ML 3M - Cleaning agent

Cleaning agent; 400ml; spray; can; colourless; 16xx

Manufacturer part number:
SCOTCH 1625 400ML

TME Symbol:
SCOTCH-1625/400

3M - logo

Specification

Manufacturer
3M
Type of chemical agent
cleaning agent
Capacity
0.4l
Appearance
spray
Kind of package
can
Colour
colourless
Manufacturer series
16xx
Application
deposits removing, dust removing, grease removing, impurities removing, ink stains removing, oil removing, removal of petroleum substances, removing the surface layer of rust and metal oxides
Signal word
Danger
Agent application
  • electrical contacts
  • electrical plugs and sockets
  • potentiometers
  • relays
  • switches
Agent features
  • electrically neutral
  • leaves no residue after evaporation
Hazard statements
  • H222: Extremely flammable aerosol.
  • H229: Pressurised container: May burst if heated.
  • H315: Causes skin irritation
  • H319: Causes serious eye irritation
  • H336: May cause drowsiness or dizziness
  • H412: Harmful to aquatic life with long lasting effects.
Precautionary statements
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P211: Do not spray on an open flame or other ignition source.
  • P251: Pressurized container: Do not pierce or burn, even after use.
  • P261: Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410 + P412: Protect from sunlight. Do no expose to temperatures exceeding 50°C/122°F.
GHS Code
  • GHS02
  • GHS07
Gross weight387.2 g

WATCH VIDEO

See other products in this category: Cleaning & maintaining products 3M,
See other products from this series.:
*
SCOTCH 1625 400ML
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Air delivery is not possible
Packaging method by the manufacturerCardboard = 6 pcs