You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
Your account

70000018813M-Self-adhesive foot

Self-adhesive foot; H: 10.2mm; black; polyurethane; Dim: Ø22.4mm

Manufacturer part number:
7000001881

TME Symbol: SJ5009/BK

3M - logo

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
10.2mm
Colour
black
Material
polyurethane
Shore hardness
70
Dimensions
Ø22.4mm
Kind of adhesive
natural caoutchouc
Manufacturer series
Bumpon
Gross weight4.083 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000001881
null pieces in stock
No. of pieces (Multiplicity: 24)
Total: no-prices
Ask for price for larger quantity
Packaging method by the manufacturerTray = 24 pcsCardboard = 1 000 pcs
Way and cost of delivery
Payments