You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN99C 1.0 MM 0.1KG

Tin; lead free; Sn99,3Cu0,7; 1mm; 100g; reel; 227°C; 3%; Flux: SW32

Manufacturer: CYNEL

Manufacturer part number:
SN99C 1.0 MM 0.1KG
TME Symbol:
SN99C-1.00/0.1
CYNEL - logo

Specification

Manufacturer
CYNEL
Type of solder
tin
Kind of solder
lead free
Appearance
soldering wire
Alloy composition
Sn99,3Cu0,7
Diameter
1mm
Binder weight
0.1kg
Kind of package
reel
Kind of flux
halide-free, No Clean, ROM0, rosin
Melting point
227°C
Conform to the norm
PN EN 29453:2000
Flux content
3%
Flux name
SW32
Version
for soft soldering
Flux residues
non-corrosive, transparent, yes
Gross weight117.25 g
Certificates
See other products in this category: Solder wires - lead free CYNEL,
*
SN99C 1.0 MM 0.1KG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 30 pcs