+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-3544-WT

Connector: Jack 3,5mm; plug; male; for overmolding,stereo; white

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-3544-WT
TME Symbol:
SP3544WT

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
white
Number of pins
4
Current rating
1A
Rated voltage
12V
Connector variant
  • for overmolding
  • stereo
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SP-3544-WT
0 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.54 EURGross price for quantities from 500 pcs - 0.65 EUR
Net price for quantities from 1000 pcs - 0.52 EURGross price for quantities from 1000 pcs - 0.62 EUR
Net price for quantities from 2000 pcs - 0.50 EURGross price for quantities from 2000 pcs - 0.60 EUR
Net price for quantities from 3000 pcs - 0.49 EURGross price for quantities from 3000 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.