+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-2501

Connector: Jack 2,5mm; plug; female; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SR-2501
TME Symbol:
SR2501

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
female
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
3
Gross weight5 g
See other products in this category: Jack connectors Same Sky®,
*
SR-2501
0 in TME stock
Net price for quantities from 1 pcs - 3.94 EURGross price for quantities from 1 pcs - 4.73 EUR
Net price for quantities from 5 pcs - 3.64 EURGross price for quantities from 5 pcs - 4.37 EUR
Net price for quantities from 10 pcs - 3.36 EURGross price for quantities from 10 pcs - 4.02 EUR
Net price for quantities from 25 pcs - 2.89 EURGross price for quantities from 25 pcs - 3.47 EUR
Net price for quantities from 50 pcs - 2.62 EURGross price for quantities from 50 pcs - 3.14 EUR
Net price for quantities from 1000 pcs - 2.39 EURGross price for quantities from 1000 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.