+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1118028

Driver; 0.4A; Uout: 5.5÷11.4VDC; Usup: 12VDC


Manufacturer: SUNON

Manufacturer part number:
1118028
TME Symbol:
STO12

Specification

Manufacturer
SUNON
Type of fan accessory
driver
Current rating
0.4A
Output voltage
5.5...11.4V DC
Application
DC fans
Supply voltage
  • 12V DC
Characteristics
Gross weight6.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Controllers SUNON,
*
1118028
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 GBPGross price for quantities from 1 pcs - 4.14 GBP
Net price for quantities from 10 pcs - 3.19 GBPGross price for quantities from 10 pcs - 3.82 GBP
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 30 pcs