+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 240W | |
Output voltage | 24V DC | |
Output current | 10A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 63x125.2x113.5mm | |
Number of outputs | 1 | |
Operating temperature | -30...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 92% | |
Manufacturer series | TDR-240 | |
Kind of case | 979D | |
Voltage between phases (for three phase system) | 3 x 340...550V AC |