You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TE410/1 CYNEL - Flux rosin-free

Flux: rosin-free; halide-free,No Clean; liquid; 1l

Manufacturer part number:
TE410/1

TME Symbol:
TE410/1

CYNEL - logo

Specification

Manufacturer
CYNEL
Type of flux
rosin-free
Kind of flux
halide-free, No Clean
Appearance
liquid
Capacity
1l
Soldering equipment features
can be washed down with alcohol based agents
Solids content
0...3%
Density
806mg/cm3 @ 20°C
Conform to the norm
PN EN 29454
Flash point
21°C
Signal word
Danger
Hazard statements
  • H225: Highly flammable liquid and vapour.
  • H319: Causes serious eye irritation
  • H336: May cause drowsiness or dizziness
Precautionary statements
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P261: Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P304 + P340: IF INHALED: Remove victim to fresh air and keep at rest in a position comfortable for breathing.
  • P338: Remove contact lenses, if present and easy to do. Continue rinsing.
  • P351: Rinse cautiously with water for several minutes.
  • P403 + P233: Store in a well-ventilated place. Keep container tightly closed.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS02
  • GHS07
Gross weight866.4 g
Certificates
See other products in this category: Fluxes CYNEL
*
TE410/1
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 10 pcs