+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosures accessories | mounting plate | |
Material | steel | |
Width | 111mm | |
Length | 214mm | |
Plating material | zinc | |
Related items | AB122410, ABQ3122410, PC122410, PCQ3122410, PCT122410, PCTQ3122410 | |
Application - series/manufacturer | EURONORD |