+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TRACO POWER | |
Type of power supply | switching | |
Kind of power supply | modular, open | |
Power | 0.18kW | |
Number of outputs | 1 | |
Output voltage | 36V DC | |
Output current | 5A | |
Operating temperature | -40...85°C | |
Efficiency | 93% | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 91.4x62x44.5mm | |
Manufacturer series | TPI 180-M | |
Power consumption without load | <0.2W |