+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | XTAR | |
Type of charger | USB | |
Output voltage | 5V DC, 9V DC, 12V DC | |
Kind of output connector | USB | |
Maximum output current | 3A | |
Body colour | black | |
Kind of case | plug-in | |
Number of terminals | 1 | |
Maximum power | 18W | |
Standard | Quick Charge 3.0 | |
Connectors for the country | Europe |