+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ESKA | |
Type of fuse | fuse | |
Current rating | 5A | |
Rated voltage | 60V AC | |
Fuse characteristics | quick blow | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 6.3x32mm | |
Manufacturer series | 632.600 | |
Breaking capacity | 50A | |
Breaking characteristics | 2In: max 20s, 2.75In: min 20ms, 2.75In: max 1.5s, 4In: max 400ms, 10In: max 80ms | |
Max voltage drop | 0.2V | |
Contact material | brass | |
Energy I2t | 65.5A2s | |
Fuses application | standard applications | |
Power dissipation | 4W | |
Kind of package | bag | |
Contact plating | nickel plated |