You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

521.019 ESKA - Fuse fuse

Fuse: fuse; 1.6A; 250VAC; medium time-lag; cylindrical,glass

Manufacturer part number:
521.019

TME Symbol:
ZKM-1.6A

ESKA - logo

Specification

Manufacturer
ESKA
Type of fuse
fuse
Current rating
1.6A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Kind of fuse
cylindrical, glass, miniature
Fuse size
5x20mm
Manufacturer series
521.000
Breaking capacity
1kA
Breaking characteristics
1.5In: min 1h, 4In: min 40ms, 4In: max 2s, 10In: min 5ms, 10In: max 90ms
Max voltage drop
160mV
Contact material
brass
Fuses features
Extinguishing agent
Contact plating
nickel plated
Gross weight1.014 g
Certificates
EAN code4260634690640
See other products in this category: Fuses 5x20mm - Medium Time-Lag ESKA,
See other products from this series.:
*
521.019
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs